Reference Only

KCA55W7UMF103ML01L

Safety Capacitors .

Manufacturer:

Mfr Part:
KCA55W7UMF103ML01L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance0.01 uF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleMetal Frame
Voltage Rating DC630 VDC
Length6.1 mm
Width5.1 mm
ProductSafety Certified MLCCs
DielectricU2J
Tolerance0.25 pF
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height6.4 mm
SeriesKCA
QualificationAEC-Q200
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$518.00
$2.36$944.00
$2.35$2,350.00
$2.04$4,080.00
$1.97$9,850.00
Need more?