Reference Only

KCA55Q7UMF472KL01K

Safety Capacitors .

Manufacturer:

Mfr Part:
KCA55Q7UMF472KL01K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Termination StyleMetal Frame
ProductSafety Certified MLCCs
Package / Case2220 (5750 metric)
SeriesKCA
QualificationAEC-Q200
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$1,390.00
$1.29$2,580.00
$1.26$6,300.00
Need more?