Reference Only

IRA-S230ST01

End of Life
Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor

Manufacturer:

Mfr Part:
IRA-S230ST01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Output TypeAnalog
Supply Voltage - Min2 V
Supply Voltage - Max15 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
MeasuresMotion
TechnologyLong Pass
PackagingBulk
Operating Angle45 deg
Product TypeBoard Mount Motion & Position Sensors
SeriesIRA-S
SubcategorySensors
Part # AliasesIML-0688

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8541590000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?