Reference Only

IRA-E700ST0

Obsolete
Board Mount Motion & Position Sensors SUGGESTED ALTERNATE IRA-S210ST01

Manufacturer:

Mfr Part:
IRA-E700ST0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance472.4 in
Supply Voltage - Min2 V
Supply Voltage - Max15 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SeriesIRA-E
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?