Reference Only
IML-0658
Obsolete
Motion & Position Sensors - Industrial RECOMMENDED ALT 81-IML-0650
Datasheet
IML-0658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Motion Sensors | |
| Output Type | Analog - Voltage | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Type | Pyroelectric Infrared Sensor | |
| Measures | Motion | |
| Technology | Infrared | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | IML | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531100035 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?