Reference Only

IML-0635

Obsolete
Motion & Position Sensors - Industrial FRESNEL LENS WHITE

Manufacturer:

Mfr Part:
IML-0635

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMotion & Position Sensors - Industrial
ProductMotion Sensors
Output TypeAnalog - Voltage
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
TypePyroelectric Infrared Sensor
MeasuresMotion
TechnologyInfrared
Mounting StyleSMD/SMT
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SeriesIML
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?