Reference Only

HPR423C

Obsolete
DC/DC Converters - Through Hole .75W 24V +/-15V 25mA Dual Output

Manufacturer:

Mfr Part:
HPR423C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power750 mW
Input Voltage, Nominal24 V
Input Voltage - Min21.6 V
Input Voltage - Max26.4 V
Output Voltage-Channel 115 V
Output Current-Channel 125 mA
Output Current-Channel 225 mA
Isolation Voltage1 kV
Length19.56 mm (0.77 in)
Width6.1 mm (0.24 in)
Height9.91 mm (0.39 in)
SeriesHPR423
Input Voltage21.6 V to 26.4 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?