Reference Only

HNIO-241RX

Obsolete
Multiprotocol Modules 2.4 GHz Analog I/O Remote Relay Radio

Manufacturer:

Mfr Part:
HNIO-241RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Frequency2.4 GHz
Interface TypeRS-232
Supply Voltage - Min9 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions130 mm x 79 mm x 36 mm
PackagingBulk
Operating Supply Voltage9 V to 30 V
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8525602000
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?