Reference Only

HN-550

Obsolete
Modems HOPNET 2.4 GHz FHSS Modem 460.8 kb/s

Manufacturer:

Mfr Part:
HN-550

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryModems
ProductRF Modems
Interface TypeRS-232
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions160 mm x 115 mm x 30 mm
PackagingBulk
Frequency2.4 GHz
Product TypeModems
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8525602000
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?