Reference Only
HN-3010
Obsolete
Modems 2.4GHz FHSS Modem w/ Integrated Antenna
Datasheet
HN-3010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Modems | |
| Product | RF Modems | |
| Interface Type | RS-232, RS-485 | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 9 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 175 mm x 160 mm x 61 mm | |
| Packaging | Bulk | |
| Frequency | 2.4 GHz | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8525602000 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?