Reference Only

HB04U12D15QC

Obsolete
DC/DC Converters - Through Hole 4W UNREG 12V- +/-15V

Manufacturer:

Mfr Part:
HB04U12D15QC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power4 W
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 115 V
Output Current-Channel 1134 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 2134 mA
Isolation Voltage3 kV
Package / Case1/4 Brick
Length50.8 mm (2 in)
Width25.4 mm (1 in)
Height10.16 mm (0.4 in)
SeriesHB04U
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?