Reference Only

GNM1M2R61C105ME18J

Obsolete
Capacitor Arrays & Networks 1uF 16Volts X5R 20%

Manufacturer:

Mfr Part:
GNM1M2R61C105ME18J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCapacitor Arrays & Networks
Capacitance1 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length1.37 mm
Width1 mm
ProductCeramic Capacitor Arrays
SeriesGNM
PackagingReel
Height0.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code15 %
TypeCapacitor Array
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?