Reference Only

GNM1M25C1H680KD01D

Obsolete
Capacitor Arrays & Networks 68pF 50Volts C0G 10%

Manufacturer:

Mfr Part:
GNM1M25C1H680KD01D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCapacitor Arrays & Networks
Capacitance68 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance10 %
Length1.37 mm
Width1 mm
ProductCeramic Capacitor Arrays
SeriesGNM
PackagingReel
Height0.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code30 PPM / C
TypeCapacitor Array
Voltage Rating50 V
Part # AliasesCKCM25C0G1H680K060AA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?