Reference Only

GCQ0335C1H1R3WB01D

New Product
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 1.3pF Tol 0.05pF C0G AEC-Q200.

Manufacturer:

Mfr Part:
GCQ0335C1H1R3WB01D

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.3 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.05 pF
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductMultilayer Ceramic Capacitors
SeriesGCQ
PackagingReel
Package / Case0201 (0603 metric)
Product TypeMiltilayer Ceramic Capacitors
SubcategoryCapacitors
TypeHigh Q Chip Multilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.032$480.00
Need more?