Reference Only
FSSA240025RN000T
Obsolete
Ferrite Toroids / Ferrite Rings 45ohm @100MHz Plate Core
Datasheet
FSSA240025RN000T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Multi-Hole Cores | |
| Outside Height | 2.5 mm | |
| Series | FSSA | |
| Packaging | Tray | |
| Core Material | RN | |
| Impedance | 45 Ohms | |
| Outside Width | 6.4 mm | |
| Subcategory | Ferrites | |
| Type | Multi-Hole Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?