Reference Only

FSSA151005RN000T

Obsolete
Ferrite Toroids / Ferrite Rings from 10kHz - 1000MHz Plate Core

Manufacturer:

Mfr Part:
FSSA151005RN000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductPlates
Outside Length15 mm
Outside Height0.5 mm
SeriesFSSA
PackagingTray
Core MaterialRN
Frequency10 kHz to 1 GHz
Outside Width5 mm
SubcategoryFerrites
TypePlate Core Square

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?