Reference Only
FSSA100010RN000T
Obsolete
Ferrite Toroids / Ferrite Rings from 10kHz - 1000MHz Plate Core
Datasheet
FSSA100010RN000T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Plates | |
| Outside Length | 10 mm | |
| Outside Height | 1 mm | |
| Series | FSSA | |
| Packaging | Tray | |
| Core Material | RN | |
| Frequency | 10 kHz to 1 GHz | |
| Outside Width | 10 mm | |
| Subcategory | Ferrites | |
| Type | Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?