Reference Only

FSRH070140RN000B

Obsolete
Ferrite Cable Cores 82ohm @100MHz Beads Core

Manufacturer:

Mfr Part:
FSRH070140RN000B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Cable Cores
SeriesFSRH
ProductFlat Ribbon Cable Cores Solid
Impedance82 Ohms
Inside Diameter4 mm
Outside Diameter7 mm
Outside Length14 mm
PackagingBulk
Core MaterialRN
Frequency100 kHz to 1 GHz
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz
TypeFerrite Bead Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?