Reference Only

FSRC100060RTB00B

Obsolete
Ferrite Cable Cores 30ohm @100MHz for Flat Cable

Manufacturer:

Mfr Part:
FSRC100060RTB00B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Cable Cores
SeriesFSRC
ProductFlat Ribbon Cable Cores Solid
Impedance30 Ohms
PackagingBulk
Core MaterialRT
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?