Reference Only

FSRB250120RT000T

Obsolete
Ferrite Toroids / Ferrite Rings 470ohm @100MHz Ring Core

Manufacturer:

Mfr Part:
FSRB250120RT000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductToroids
Inside Diameter15 mm
Outside Diameter25 mm
Outside Height12 mm
SeriesFSRB
PackagingTray
Core MaterialRT
Impedance470 Ohms
SubcategoryFerrites
Test Frequency100 MHz
TypeRing Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?