Reference Only

FSRB100080RTB00B

Obsolete
Ferrite Toroids / Ferrite Rings 388ohm @100MHz Ring Core

Manufacturer:

Mfr Part:
FSRB100080RTB00B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductToroids
Inside Diameter6 mm
Outside Diameter10 mm
Outside Height8 mm
SeriesFSRB
PackagingBulk
Core MaterialRT
Impedance388 Ohms
SubcategoryFerrites
Test Frequency100 MHz
TypeRing Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?