Reference Only
FSRB041020RNB00B
Obsolete
Ferrite Toroids / Ferrite Rings 267ohm @100MHz Ring Core
Datasheet
FSRB041020RNB00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 1 mm | |
| Outside Diameter | 3.6 mm | |
| Outside Height | 2 mm | |
| Series | FSRB | |
| Packaging | Bulk | |
| Core Material | RN | |
| Impedance | 267 Ohms | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Ring Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?