Reference Only

EVA86QR7TF102KC01K

New Product
Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200.

Manufacturer:

Mfr Part:
EVA86QR7TF102KC01K

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance1 nF
Termination StyleSMD/SMT
Length12.7 mm (0.5 in)
Width6 mm (0.236 in)
ProductCeramic Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height3.7 mm (0.146 in)
SeriesEVA
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAutomotive MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.30$2,300.00
$2.13$4,260.00
Need more?