
EKEMBL18AN-KIT
Obsolete
EMI Kits 0603 Kit 60 lines 10 pcs. Ea.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Kits | |
| Series | EKEMBL | |
| Product | Common Mode Inductor Kits | |
| Packaging | Bulk | |
| Number of Pieces per Value | 10 Pieces | |
| Number of Values | 60 Values | |
| Product Type | EMI Kits | |
| Subcategory | EMI/RFI | |
| Total Number of Pieces | 600 Pieces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?