Reference Only

ECASD41B336M025K00

Obsolete
Aluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41E336M040KA0

Manufacturer:

Mfr Part:
ECASD41B336M025K00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC12.5 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height1.9 mm
Package TypeMolded
SeriesECAS
PackagingReel
Leakage Current41.3 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?