Reference Only

ECASD41A107M015KA0

New Product
Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
ECASD41A107M015KA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR15 mOhms
Ripple Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
Package TypeMolded
SeriesECAS
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58$1,740.00
Need more?