Reference Only

DVE0125V2N1BC

DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
DVE0125V2N1BC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power300 W
Input Voltage, Nominal48 V
Input Voltage - Min36 V
Input Voltage - Max75 V
Output Voltage-Channel 112 V
Output Current-Channel 125 A
Isolation Voltage2.25 kV
Length58.4 mm (2.299 in)
Width22.86 mm (0.9 in)
Height13.21 mm (0.52 in)
IndustryIndustrial
SeriesDBE/DVE
Input Voltage36 V to 75 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTray
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?