Reference Only

DST9ND31H223Q52B

Obsolete
Feed Through Capacitors 22000pF 50Volts

Manufacturer:

Mfr Part:
DST9ND31H223Q52B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance0.022 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Number of Terminals3 Terminal
Width4 mm
Height15.5 mm
Diameter9.5 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDST
PackagingBulk
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitors with Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?