Reference Only
DSS6NC52A220Q55B
Obsolete
Power Line Filters 22pF 100volts
Datasheet
DSS6NC52A220Q55B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Line Filters | |
| Voltage Rating | 100 VDC | |
| Current Rating | 6 A | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Series | DSS | |
| Packaging | Bulk | |
| Capacitance | 22 pF | |
| Height | 8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Tradename | EMIFIL | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543706000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?