Reference Only

DSS6NB32A470Q91A

Obsolete
Feed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A470Q91A

Manufacturer:

Mfr Part:
DSS6NB32A470Q91A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance47 pF
Voltage Rating DC100 VDC
Termination StyleRadial
Tolerance20 %
Number of Terminals3 Terminal
Width2.54 mm
Height10 mm
Diameter8 mm
ProductThree Terminal Filter Capacitors
Current Rating6 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDSS6
PackagingAmmo Pack
Insulation Resistance5 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitor with Built in Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?