Reference Only

DSS1NB32A102Q55B

End of Life
Feed Through Capacitors FACTORY REQs END CUSTOMER/APPLICATION

Manufacturer:

Mfr Part:
DSS1NB32A102Q55B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance1000 pF
Voltage Rating DC100 VDC
Termination StyleRadial
Tolerance10 %
Number of Terminals3 Terminal
Length8.5 mm
Width3.5 mm
Height7.5 mm
ProductThree Terminal Filter Capacitors
Current Rating6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDSS
PackagingBulk
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeLeaded 3 Terminal Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?