Reference Only

DSN6NB31H101Q91A

Obsolete
Feed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A101Q91A

Manufacturer:

Mfr Part:
DSN6NB31H101Q91A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance100 pF
Voltage Rating DC50 VDC
Termination StyleRadial
Tolerance10 %
Number of Terminals3 Terminal
Width2.54 mm
Height8 mm
Diameter8 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDSN6N
PackagingAmmo Pack
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitor No Ferrite Bead Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?