Reference Only

DR5100

Obsolete
RF Modules 2G Receiver Module 433.92MHz 2.4kbps

Manufacturer:

Mfr Part:
DR5100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Modules
Supply Voltage - Min2.7 V
Supply Voltage - Max3.5 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Product TypeRF Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?