Reference Only

DR4000

Obsolete
RF Modules 2G Transmitter Module 916.5MHz

Manufacturer:

Mfr Part:
DR4000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Modules
Supply Voltage - Max3.3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Product TypeRF Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?