Reference Only

DNT90MPA

Obsolete
Sub-GHz Modules 900MHz FHSS Radio Pinned Chip Ant.

Manufacturer:

Mfr Part:
DNT90MPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySub-GHz Modules
Frequency900 MHz
Output Power158 mW
Interface TypeSPI
Supply Voltage - Min3.3 V
Supply Voltage - Max5.5 V
Supply Current Transmitting170 mA
Supply Current Receiving40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Antenna Connector Typeu.FL
Dimensions45.7 mm x 27.9 mm x 8.9 mm
PackagingTray
Description/FunctionFrequency hopping spread spectrum transceivers
Operating Supply Voltage3.3 V to 5.5 V
Product TypeSub-GHz Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8525602000
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?