Reference Only
DN-900GX
Obsolete
Modems NEMA 4X/IP66 900MHz RS-232 X Ant
Datasheet
DN-900GX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Modems | |
| Product | Serial Modems | |
| Data Rate | 500 kb/s | |
| Interface Type | Ethernet, RS-232 | |
| Supply Voltage - Min | 6 V | |
| Supply Voltage - Max | 24 V | |
| Packaging | Bulk | |
| Description/Function | 900 MHz Wireless Serial Modems | |
| Frequency | 900 MHz | |
| IP Rating | IP66 | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992 |
| HTS | 8525602000 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?