Reference Only
DMT3N4R2U224M3DTA0
Obsolete
Supercapacitors / Ultracapacitors EDLC 220mF 4.2V 20% 21x14x2.2mm
Datasheet
DMT3N4R2U224M3DTA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 220000 uF | |
| Voltage Rating DC | 4.2 VDC | |
| Termination Style | SMD/SMT | |
| Length | 21 mm | |
| Width | 14 mm | |
| ESR | 300 mOhms | |
| Tolerance | 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 2.2 mm | |
| Series | DMT | |
| Packaging | Tray | |
| Leakage Current | 5 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?