Reference Only

DMHA14R5V353M4ATA0

Obsolete
Supercapacitors / Ultracapacitors 4.5V 35mF 20% ESR 300mOhms SuperCap

Manufacturer:

Mfr Part:
DMHA14R5V353M4ATA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySupercapacitors / Ultracapacitors
Capacitance35000 uF
Voltage Rating DC4.5 VDC
Termination StyleSMD/SMT
Length20 mm
Width20 mm
ESR300 mOhms
Tolerance20 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height0.4 mm
SeriesDMH
PackagingTray
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?