Reference Only

DMF3R5R5L334M3DTA0

Obsolete
Supercapacitors / Ultracapacitors RECOMMENDED ALT 81-DMF3Z5R5H474M3DA0

Manufacturer:

Mfr Part:
DMF3R5R5L334M3DTA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySupercapacitors / Ultracapacitors
Capacitance330000 uF
Voltage Rating DC5.5 VDC
Termination StyleSMD/SMT
Length21 mm
Width14 mm
ESR60 mOhms
Tolerance20 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Height2.5 mm
SeriesDMF
PackagingTray
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?