Reference Only

DK1B3EA681K86HBH01

Safety Capacitors B(JIS) 300Vac(r.m.s.) 680pF 10% Anti-Crack.

Manufacturer:

Mfr Part:
DK1B3EA681K86HBH01

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance680 pF
Safety RatingX1, Y1
Voltage Rating AC440 VAC, 300 VAC
Termination StyleSMD/SMT
Voltage Rating DC1.5 kVDC
Length8 mm
Width6 mm
ProductSafety Certified MLCCs
DielectricB
Tolerance10 %
Number of Pins2 Pin
Lead StyleGull Wing
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3124 (8060 metric)
Height2.5 mm
SeriesDK1
PackagingReel
Moisture SensitiveYes
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMolding Type SMD Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$675.00
$1.26$1,260.00
Need more?