Reference Only

DHSF44D601ZDXB

Obsolete
Ceramic Disc Capacitors 600pF +80/-20% 20k volt

Manufacturer:

Mfr Part:
DHSF44D601ZDXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance600 pF
Voltage Rating DC20 kVDC
Termination StyleScrew
DielectricZ5V
Diameter24 mm
ProductCeramic Molded Capacitors
Tolerance20 %
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
SeriesDHS
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Length26 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 82 %, + 22 %
TypeHigh Voltage Ceramic Moled Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?