Reference Only

DHS4E4F191MCXB

Obsolete
Ceramic Disc Capacitors 190pF +/-10% DC30k volt

Manufacturer:

Mfr Part:
DHS4E4F191MCXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance190 pF
Voltage Rating DC30 kVDC
Termination StyleScrew
DielectricN4700
Diameter20 mm
ProductCeramic Molded Capacitors
Tolerance20 %
Minimum Operating Temperature+ 20 C
Maximum Operating Temperature+ 85 C
SeriesDHS
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Length28 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 1000 PPM / C
TypeHigh Voltage Ceramic Moled Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?