Reference Only

DHS4E4A282KL2B

Obsolete
Ceramic Disc Capacitors 2800PF 10KV 10% 38MM HV

Manufacturer:

Mfr Part:
DHS4E4A282KL2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance2.8 nF
Voltage Rating DC10 kVDC
Termination StyleScrew
DielectricN4700
Diameter38 mm
ProductCeramic Molded Capacitors
Tolerance10 %
Minimum Operating Temperature+ 20 C
Maximum Operating Temperature+ 85 C
SeriesDHS
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Length16 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 1000 PPM / C
TypeHigh Voltage Ceramic Moled Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?