Reference Only

DHRB34A101M2BB

Obsolete
Ceramic Disc Capacitors 100pF +/-20% DC10k volt

Manufacturer:

Mfr Part:
DHRB34A101M2BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance100 pF
Voltage Rating DC10 kVDC
Termination StyleRadial
DielectricB
Lead Spacing9.5 mm (0.374 in)
Diameter8 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDHR
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.65 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
TypeHigh Voltage Ceramic Disc Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?