DFCH22G44HDHAA-RD1 Murata Electronics

DFCH22G44HDHAA-RD1

Obsolete
Signal Conditioning 2.44GHz Dielectric Filter

Manufacturer:

Mfr Part:
DFCH22G44HDHAA-RD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Impedance50 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesDFCH
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
TradenameGIGAFIL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?