Reference Only

DEHR33A222KB3B

Obsolete
Ceramic Disc Capacitors 0.0022uF 1000 Volts 0.1

Manufacturer:

Mfr Part:
DEHR33A222KB3B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance2200 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricR
Lead Spacing7.5 mm (0.295 in)
Diameter13 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesDEH
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeHigh Voltage Ceramic Disc Capacitors, Low Dissipation

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?