Reference Only

DEHC32H681KN2A

Obsolete
Ceramic Disc Capacitors 680pF 500Volts 10%

Manufacturer:

Mfr Part:
DEHC32H681KN2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance680 pF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricC
Lead Spacing5 mm (0.197 in)
Diameter7 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesDEH
PackagingAmmo Pack
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 20 %
TypeHigh Voltage Ceramic Disc Capacitors, Low Dissipation

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?