Reference Only
DEF1XLH150JJ3B
Obsolete
Ceramic Disc Capacitors 15pF 6300Volts 5%
Datasheet
DEF1XLH150JJ3B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 15 pF | |
| Voltage Rating DC | 6.3 kVDC | |
| Termination Style | Radial | |
| Dielectric | SL | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 7 mm | |
| Product | High Voltage Ceramic Disc Capacitors | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | DEF | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 1 | |
| Lead Diameter | 0.6 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 1000 PPM / C, + 350 PPM / C | |
| Type | High Voltage Ceramic Disc Capacitors, LCD Backlight Inverter Circuit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?