Reference Only

DEBB33D221KC1B

Obsolete
Ceramic Disc Capacitors B 2KV 220PF 10%

Manufacturer:

Mfr Part:
DEBB33D221KC1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricB
Lead Spacing5 mm (0.197 in)
Diameter4.5 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDEB
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
TypeHigh Voltage Ceramic Disc Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?