Reference Only

DE2E3SA332MA3BX02F

Safety Capacitors .

Manufacturer:

Mfr Part:
DE2E3SA332MA3BX02F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance3300 pF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricE
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type SA
PackagingBulk
Diameter9 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Lead Type Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.339$84.75
$0.329$164.50
$0.323$323.00
$0.321$802.50
$0.32$3,200.00
Need more?